- RS Stock No.:
- 182-9380
- Mfr. Part No.:
- 82000000011400
- Manufacturer:
- Control Techniques
Discontinued product
- RS Stock No.:
- 182-9380
- Mfr. Part No.:
- 82000000011400
- Manufacturer:
- Control Techniques
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SM-Register is designed to provide a flexible, high performance solution for programmable motion requiring high speed registration features. It is ideal for applications such as printing, packaging and cutting machinery.
Motion programming using Control Techniques Advanced Position Controller (APC)
Programmable in user defined units
Two fully independent registration capture channels
Storage for 256 events per channel, microseconds apart
Pattern recognition
Speeds in excess of 1000m/min (3,000ft/min) can be handled
Ability to filter unwanted marks (i.e. splashes, dirt, text etc)
Minimum and/or maximum pulse width
Distance from previous edge
Compensation for registration sensor throughput delay
Programmable in user defined units
Two fully independent registration capture channels
Storage for 256 events per channel, microseconds apart
Pattern recognition
Speeds in excess of 1000m/min (3,000ft/min) can be handled
Ability to filter unwanted marks (i.e. splashes, dirt, text etc)
Minimum and/or maximum pulse width
Distance from previous edge
Compensation for registration sensor throughput delay
Specifications
Attribute | Value |
---|---|
Accessory Type | SM-Applications |
For Use With | Unidrives |
Series | SM |
- RS Stock No.:
- 182-9380
- Mfr. Part No.:
- 82000000011400
- Manufacturer:
- Control Techniques
- COO (Country of Origin):
- GB