- RS Stock No.:
- 466-8571
- Mfr. Part No.:
- 22B-A5P0N114
- Manufacturer:
- Allen Bradley
- RS Stock No.:
- 466-8571
- Mfr. Part No.:
- 22B-A5P0N114
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Allen Bradley PowerFlex 40 Inverter Drives
The PowerFlex 40 AC Drive by Allen Bradley is a highly versatile, cost-effective, compact motor control solution which provides greater ease-of-use. These inverter drives have sensorless vector control to meet low-speed torque demands. They can be installed and configured easily due to their simple programming and flexible enclosure options. These motor control devices are particularly ideal for OEMs, machine builders and end users.
The PowerFlex 40 AC drives are available in power ratings from 0.4 to 2.2kW (single phase) and 0.4 to 7.5kW (3 phase) in voltage classes of 230 and 400 volts. These adjustable frequency AC drives deliver high performance and are an economical and space-saving choice for efficient and reliable motor control.
Features and Benefits:
Sensorless Vector Control
Built-in RS-485 communication
Drive overload protection, ramp regulation, and flying start
Configuration and programming via integral LCD keypad, remote keypad, or software
Ambient temperatures up to 50 °C (122 °F) permitted with minimal spacing between drives
Zero Stacking™ Drives for ambient temperatures up to 40 °C (104°F)
Optional DeviceNet Communication Adapter
Logic Timer and Counter functions
Built-in RS-485 communication
Drive overload protection, ramp regulation, and flying start
Configuration and programming via integral LCD keypad, remote keypad, or software
Ambient temperatures up to 50 °C (122 °F) permitted with minimal spacing between drives
Zero Stacking™ Drives for ambient temperatures up to 40 °C (104°F)
Optional DeviceNet Communication Adapter
Logic Timer and Counter functions
Applications:
Fans
Pumps
Conveyors
Material handling systems
Pumps
Conveyors
Material handling systems
Specifications
Attribute | Value |
---|---|
Power Rating | 0.75 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 5 A |
Series | PowerFlex 40 |
For Use With | AC Motors |
Field Bus Communication Type | ModBus |
IP Rating | IP20 |
Output Frequency | 400Hz |
STO | No |
Filter Included | Yes |
Control Panel | Yes |
Overall Width | 100mm |
Overall Depth | 136mm |
Overall Length | 180mm |
Interface | Ethernet |