- RS Stock No.:
- 621-1284
- Mfr. Part No.:
- ACS150-03E-04A1-4
- Manufacturer:
- ABB
19 In stock for delivery within 2 working days
Added
Price Each
€377.23
(exc. VAT)
€463.99
(inc. VAT)
Units | Per unit |
1 - 4 | €377.23 |
5 - 9 | €358.37 |
10 - 24 | €339.51 |
25 - 49 | €320.65 |
50 + | €301.78 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 621-1284
- Mfr. Part No.:
- ACS150-03E-04A1-4
- Manufacturer:
- ABB
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
Product Details
ABB Inverter Drive, 82.6 to 97.3% Efficiency, 1.5kW Output Power - ACS150 Series - ACS150-03E-04A1-4
To keep up with your motor-driven system's needs, reach for this ABB inverter drive. By regulating voltage and frequency, it directly alters a motor's speed and torque to give you close control over your machinery. An efficiency range between 82.6% and 97.3% means the unit cuts back on energy wasted as heat. A front-facing rotary dial and push button controls mean it's easy to get to grips with operating the device. Thanks to an internal EMC filter, its power output stays reliable through heavy electrical noise.
Features & Benefits
• Compact dimensions of just 142 (L) x 70 (W) x 239mm (H) for installation in crowded cabinets
• Built-in motor brake chopper instantly cuts power in the event of a surge for effective protection against short circuits
• LCD screen gives you easy-to-read results
• IP20 rating means it's finger-safe and protected against objects larger than 12mm
• Built-in motor brake chopper instantly cuts power in the event of a surge for effective protection against short circuits
• LCD screen gives you easy-to-read results
• IP20 rating means it's finger-safe and protected against objects larger than 12mm
Applications
• Material handling
• Packaging facilities
• Aerospace engineering
• Packaging facilities
• Aerospace engineering
What kinds of motor can I use this product with?
This drive works with three-phase power supplies, making it a handy choice for driving AC induction motors.
ABB - ACS Range
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Phase | 3 |
Supply Voltage | 400 V ac |
Current Rating | 4.1 A |
Series | ACS150 |
For Use With | AC Motors |
IP Rating | IP20 |
Output Frequency | 500Hz |
STO | No |
Drive Type | PID Control |
Mounting Type | Module For Cabinet Buildig |
Filter Included | Yes |
Better World Product | Yes |
Control Panel | Yes |
Better World Claim | Saves energy |
Overall Length | 239mm |
Overall Depth | 142mm |
Overall Width | 70mm |