Mitsubishi FR-E720S Inverter Drive, 1-Phase In, 0.2 → 400Hz Out, 0.4 kW, 230 V ac, 3 A
11 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 745-7838
- Mfr. Part No.:
- FR-E720S-030SC-EC
- Manufacturer:
- Mitsubishi
- COO (Country of Origin):
- JP
units | Per unit |
1 + | €205.40 |
<B>E720 and E740 Series - Single Phase Input, Three Phase Output</B>
<B>What is the E720 and E740 range? </B>
<B>Features and Benefits </B>
<B>Where can you find an Inverter Drive? </B>
<B>How can I install my Inverter Drive? </B>
<B>What is the service life of a VDF? </B>
Attribute | Value |
Power Rating | 0.4 kW |
Phase | 1 |
Supply Voltage | 230 V ac |
Current Rating | 3 A |
Output Frequency | 0.2 → 400Hz |
Ambient Temperature | -10 → +50°C |
Overall Width | 68mm |
Overall Length | 128mm |
Overall Depth | 148.5mm |
Control Panel | Yes |
Field Bus Communication Type | Profibus |
Series | FR-E720S |
IP Rating | IP20 |