- RS Stock No.:
- 165-9980
- Mfr. Part No.:
- 74HC1GU04GW,125
- Manufacturer:
- Nexperia
9000 In stock for delivery within 2 working days
Added
Price Each (On a Reel of 3000)
€0.065
(exc. VAT)
€0.08
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | €0.065 | €195.00 |
*price indicative |
- RS Stock No.:
- 165-9980
- Mfr. Part No.:
- 74HC1GU04GW,125
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74HC1G/74HC2G Series, Nexperia
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Current, Voltage |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 105ns |
Maximum High Level Output Current | -2.6mA |
Maximum Low Level Output Current | 2.6mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 5 |
Logic Family | HC |
Dimensions | 2.25 x 1.35 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +125 °C |
Width | 1.35mm |
Length | 2.25mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 165-9980
- Mfr. Part No.:
- 74HC1GU04GW,125
- Manufacturer:
- Nexperia