- RS Stock No.:
- 171-3054
- Mfr. Part No.:
- TC7WZ14FU
- Manufacturer:
- Toshiba
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (On a Reel of 3000)
€0.091
(exc. VAT)
€0.112
(inc. VAT)
units | Per unit | Per Reel* |
3000 - 3000 | €0.091 | €273.00 |
6000 + | €0.084 | €252.00 |
*price indicative |
- RS Stock No.:
- 171-3054
- Mfr. Part No.:
- TC7WZ14FU
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Wide operating temperature range: Topr = -40 to 85
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 3.7 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 3.7 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Current |
Number of Elements per Chip | 3 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-505 |
Pin Count | 8 |
Logic Family | LMOS |
Dimensions | 2.9 x 2.8 x 1.95mm |
Height | 1.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Length | 2.9mm |
Width | 2.8mm |