- RS Stock No.:
- 171-3066
- Mfr. Part No.:
- TC7SZ05FU,LJ(CT
- Manufacturer:
- Toshiba
Temporarily out of stock - back order for despatch 22-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.136
(exc. VAT)
€0.167
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.136 | €13.60 |
500 - 900 | €0.122 | €12.20 |
1000 + | €0.111 | €11.10 |
*price indicative |
- RS Stock No.:
- 171-3066
- Mfr. Part No.:
- TC7SZ05FU,LJ(CT
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tPZL = 1.9 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tPZL = 1.9 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Open Drain |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 12.5 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-25 |
Pin Count | 5 |
Logic Family | LMOS |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.1mm |
Length | 2.9mm |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Automotive Standard | AEC-Q100 |
- RS Stock No.:
- 171-3066
- Mfr. Part No.:
- TC7SZ05FU,LJ(CT
- Manufacturer:
- Toshiba