- RS Stock No.:
- 163-0307
- Mfr. Part No.:
- PCA9535ECDWR2G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 163-0307
- Mfr. Part No.:
- PCA9535ECDWR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Serial I/O Expanders, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 16 |
Interface | I2C |
Number of Pins | 24 |
Package Type | SOIC |
Clock Frequency | 1MHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 5.5 V |
Minimum Supply Voltage | 1.65 V |
- RS Stock No.:
- 163-0307
- Mfr. Part No.:
- PCA9535ECDWR2G
- Manufacturer:
- onsemi