- RS Stock No.:
- 221-5282
- Mfr. Part No.:
- SE2470-002
- Manufacturer:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 221-5282
- Mfr. Part No.:
- SE2470-002
- Manufacturer:
- Honeywell
Legislation and Compliance
Product Details
Honeywell SE2470 Series IREDs
The SE2470 series, from Honeywell, are Infrared (IR) emitting diodes in pill style packages. Their miniature metal packages are hermetically sealed and have a glass lens. The SE2470 IREDs mount directly on to double sided PCBs (printed circuit boards).
Features of the SE2470-002:
Beam angle: 18°
Operating temperature: -55°C to +125°C
Suitable for direct mounting to PCBs
880nm wavelength
Beam angle: 18°
Operating temperature: -55°C to +125°C
Suitable for direct mounting to PCBs
880nm wavelength
Infrared (IR) Light Emitters, Honeywell
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 880nm |
Package Type | Metal Can |
Mounting Type | Snap-In |
Angle of Half Intensity | 18° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 2.24 x 3.53mm |
Lens Shape | Round |
LED Material | GaAlAs |