- RS Stock No.:
- 736-2358
- Mfr. Part No.:
- ILH-ID01-85SN-SC201.
- Manufacturer:
- Intelligent LED Solutions
Discontinued product
- RS Stock No.:
- 736-2358
- Mfr. Part No.:
- ILH-ID01-85SN-SC201.
- Manufacturer:
- Intelligent LED Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PowerStar IR LED Arrays - Dragon1IR
Each Dragon1IR PowerStar utilises an Osram Opto Semiconductors IR Dragon LED to provide high power IR emission in continuous driving mode. The excellent thermal design of the IR DRAGON combines with the PowerStars aluminium substrates for optimum thermal management. Applications include: Surveillance systems, IR illumination for cameras, machine vision, night vision light and driver assistance systems.
Each Dragon1IR PowerStar contains an Osram Dragon IR LED
Dragon1IR PowerStars can be linked together to produce longer chains
Lifetime: Up to 100,000 Hour lifetime to 70% of original radiance flux
Module footprint: 20 x 20mm
Mounting holes for M3 screw allows easy installation
Current range: up to 1 A DC and up to 5 A pulsed
Dragon1IR PowerStars can be linked together to produce longer chains
Lifetime: Up to 100,000 Hour lifetime to 70% of original radiance flux
Module footprint: 20 x 20mm
Mounting holes for M3 screw allows easy installation
Current range: up to 1 A DC and up to 5 A pulsed
Lens Options for Dragon1IR PowerStars:
720-8927 - Clip-On Lens Lambertian
720-8923 - Clip-On Lens Lambertian
720-8958 - Clip-On Lens Bat Wing
720-8936 - Twist-On Lens Lambertian
720-8939 - Twist-On Lens Lambertian
720-8949 - Twist-On Lens Oval
720-8945 - Twist-On Lens Oval
720-8942 - Twist-On Lens Spot
720-8933 - Twist-On Lens Spot
720-8951 - Twist-On Lens Asymmetrical
720-8927 - Clip-On Lens Lambertian
720-8923 - Clip-On Lens Lambertian
720-8958 - Clip-On Lens Bat Wing
720-8936 - Twist-On Lens Lambertian
720-8939 - Twist-On Lens Lambertian
720-8949 - Twist-On Lens Oval
720-8945 - Twist-On Lens Oval
720-8942 - Twist-On Lens Spot
720-8933 - Twist-On Lens Spot
720-8951 - Twist-On Lens Asymmetrical
Caution
Depending on the mode of operation, these devices emit highly concentrated non visible infrared light which can be hazardous to the human eye.
Intelligent LED Solutions (ILS) IR LED Arrays
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 850nm |
Package Type | PCB |
Radiant Flux | 950mW |
Radiant Intensity | 1100mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | 120° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 20 x 20mm |
Lens Shape | Round |
Series | Dragon1IR PowerStar |
- RS Stock No.:
- 736-2358
- Mfr. Part No.:
- ILH-ID01-85SN-SC201.
- Manufacturer:
- Intelligent LED Solutions