- RS Stock No.:
- 813-3690
- Mfr. Part No.:
- VSMG10850
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 813-3690
- Mfr. Part No.:
- VSMG10850
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay VSMG10850 Series IR Emitting Diodes
The VSMG10850 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. These IR LEDs are surface mount (SMT) side looking packages which use double hetero (DH) technology. The VSMG10850 IREDs have a clear untinted plastic package.
Ideal applications for the VSMG10850 IR LEDs include; IR touch panels, transmissive or reflective sensors and emitter applications where space is limited.
Ideal applications for the VSMG10850 IR LEDs include; IR touch panels, transmissive or reflective sensors and emitter applications where space is limited.
Features of the VSMG10850 IR LEDs:
Side looking package
Dimensions: 3 x 2 x 1 mm
Peak wavelength: 850nm
High reliability
High radiant power and intensity
Beam angle: 150°
Low forward voltage
Side looking package
Dimensions: 3 x 2 x 1 mm
Peak wavelength: 850nm
High reliability
High radiant power and intensity
Beam angle: 150°
Low forward voltage
Infrared (IR) Light Emitters, Vishay
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 850nm |
Package Type | Side Looker |
Radiant Flux | 40mW |
Radiant Intensity | 24mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±77.5° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 3 x 2 x 1mm |
Lens Shape | Dome |
LED Material | GaAlAs |
- RS Stock No.:
- 813-3690
- Mfr. Part No.:
- VSMG10850
- Manufacturer:
- Vishay