- RS Stock No.:
- 905-3949
- Mfr. Part No.:
- LZ4-40R708-0000
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 905-3949
- Mfr. Part No.:
- LZ4-40R708-0000
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LZ4 IR LED Modules
The LZ4 IR series from LedEngin are a family of IR LED arrays. These star shaped boards house an IR LED with four individually addressable dies, from the LZ4 family.
Available in a range of different wavelengths, the LZ4 star boards can be used in a wide range of applications such as security lighting and biometric sensing.
Available in a range of different wavelengths, the LZ4 star boards can be used in a wide range of applications such as security lighting and biometric sensing.
LedEngin IR LED Arrays
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 940nm |
Package Type | PCB |
Radiant Flux | 3200mW |
Radiant Intensity | 3.8 W |
Mounting Type | Surface Mount |
Angle of Half Intensity | 100° |
Number of LEDs | 4 |
Number of Pins | 8 |
Dimensions | 7 x 7 x 3.5mm |
Lens Shape | Dome |
Series | LZ4 |
Maximum Supply Voltage | 14.8V |