- RS Stock No.:
- 913-3308
- Mfr. Part No.:
- SFH 4050-Z
- Manufacturer:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 913-3308
- Mfr. Part No.:
- SFH 4050-Z
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM SmartLED Series IR LEDs
The SFH 4050 Infrared (IR) emitter, from OSRAM Opto Semiconductor, is in their SmartLED 0603 package. This rectangular, flat top, surface mount (SMT) package has the standard 0603 footprint. The SFH 4050 offers a high optical power from a compact package. Suitable applications for the SFH 4050 IR LED include; miniature photointerrupters, industrial electronics, control and drive circuits, sensor technology and alarm and safety equipment.
Features of the SFH 4050 IR LED:
High power IR emitter
Compact SmartLED package
Dimensions: 1.7 x 0.8 x 0.65 mm
Short switching times
Wavelength: 860nm
Beam angle: 140°
High power IR emitter
Compact SmartLED package
Dimensions: 1.7 x 0.8 x 0.65 mm
Short switching times
Wavelength: 860nm
Beam angle: 140°
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 860nm |
Package Type | 0603 (0201) |
Radiant Flux | 60mW |
Radiant Intensity | 9mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±70° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 1.3 x 0.8 x 0.65mm |
Lens Shape | Rectangle |
Series | SMARTLED |