- RS Stock No.:
- 913-3323
- Mfr. Part No.:
- SFH 4248-Z
- Manufacturer:
- ams OSRAM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 913-3323
- Mfr. Part No.:
- SFH 4248-Z
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM Power TOPLED Series IR LEDs - 940/950nm
The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.
Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 940nm or 950nm
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 940nm or 950nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 950nm |
Package Type | PLCC 4 |
Radiant Flux | 65mW |
Radiant Intensity | 100mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±15° |
Number of LEDs | 1 |
Number of Pins | 4 |
Dimensions | 3.4 x 3 x 3.8mm |
Lens Shape | Dome |
Series | Power TOPLED |