- RS Stock No.:
- 913-3705
- Mfr. Part No.:
- SFH 4232A
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 913-3705
- Mfr. Part No.:
- SFH 4232A
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM Golden DRAGON Series IR LEDs
This family of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in OSRAM's Golden DRAGON surface mount (SMT) package. They offer high efficiency and low thermal resistance. Suitable applications for the Golden DRAGON IR LEDs include; IR illumination for cameras, surveillance systems and machine vision systems.
Features of the Golden DRAGON IR LEDs:
Dimensions: 7.2 x 6.2 x 1.9 mm
Surface mount (SMT)
Range of different wavelengths
Superior Corrosion Robustness
Dimensions: 7.2 x 6.2 x 1.9 mm
Surface mount (SMT)
Range of different wavelengths
Superior Corrosion Robustness
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 860nm |
Radiant Flux | 650mW |
Radiant Intensity | 205mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±60° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 7.2 x 6.2 x 1.9mm |
Lens Shape | Round |
Series | Golden Dragon |