- RS Stock No.:
- 845-8365
- Mfr. Part No.:
- TKTL 20
- Manufacturer:
- SKF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 845-8365
- Mfr. Part No.:
- TKTL 20
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +635°C |
Temperature Scale | Centigrade, Fahrenheit |
Absolute Minimum Temperature Measurement | -60°C |
Distance to Spot Ratio | 16:1 |
Best Accuracy | 2 % |
Emissivity | 0.1 → 1 |
Model Number p | TKTL 20 |
Resolution | 0.1 °C, 1 °C |
Data Storage | No |
Response Time | < 1000 ms |
Length | 70mm |
Width | 48mm |
Height | 195mm |
Dimensions | 195 x 70 x 48mm |
Weight | 230g |
- RS Stock No.:
- 845-8365
- Mfr. Part No.:
- TKTL 20
- Manufacturer:
- SKF