Cosel Isolated DC-DC Converter, ±12V dc/ 450mA Output, 9 → 18 V dc Input, 10W, Surface Mount, +85°C Max Temp
- RS Stock No.:
- 129-542
- Mfr. Part No.:
- SUCW101212BP
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 129-542
- Mfr. Part No.:
- SUCW101212BP
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
Product Details
SUCW Series, 1.5 W to 10 W, Dual Output
The SUCW series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.
Features and Benefits:
SUCW3, SUCW6 and SUCW10 models feature a built-in remote ON/OFF
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 10W |
Input Voltage Nominal | 12 V dc |
Output Current | 450mA |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Package | SMD |
Isolation Voltage | 500V ac |
Length | 40.2mm |
Depth | 7mm |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 86% |