Recom RS3 DC-DC Converter, 15V dc/ 200mA Output, 9 → 18 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C Min
- RS Stock No.:
- 163-681
- Mfr. Part No.:
- RS3-1215S
- Manufacturer:
- Recom
Discontinued product
- RS Stock No.:
- 163-681
- Mfr. Part No.:
- RS3-1215S
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
3W, Single/Dual Output, RS3 Series
Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series
2:1 input voltage range
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package
Regulated output(s)
Low ripple and noise
UL94V-0 package material
1kV input/output isolation
Remote On/Off control
Continuous short-circuit protection
SIP-8 package
Note
Operating temperature range is quoted without derating.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 3W |
Input Voltage Nominal | 12 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 500V ac |
Length | 21.8mm |
Depth | 11.1mm |
Series | RS3 |
Maximum Temperature | +71°C |
Minimum Temperature | -40°C |