Artesyn Embedded Technologies ATA 3W Isolated DC-DC Converter Surface Mount, Voltage in 9 → 36 V dc, Voltage out

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Artesyn ATA 3W Series Isolated DC / DC Converter

Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input range. The ATA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.


Features and Benefits

3 W total power.
12, 24 or 48 V options available.
Single & dual output.
Ultra compact DIP & SIP options.
4:1 input range.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Artesyn Isolated DC / DC Converter

Specifications
Attribute Value
Output Voltage 12V dc
Input Voltage Range 9 → 36 V dc
Power Rating 3W
Output Current 250mA
Isolation Voltage 1.5kV dc
Input Voltage Nominal 24 V dc
Mounting Type Surface Mount
Number of Outputs 1
Efficiency 80%
Package SMD
Load Regulation -1.2 → +1.2%
Minimum Temperature -40°C
Maximum Temperature +80°C
Width 13.7mm
Depth 8mm
Standards Met CB Scheme, CSA Certificate, EN 55022, FCC, IEC/EN 60950-1, IPC/JEDEC J-STD-020D, UL/cUL 60950-1
Series ATA
Length 24mm
Temporarily out of stock - back order for despatch 04-03-2021, delivery within 2 working days
Unit of sale: Each
14.39
(exc. VAT)
17.41
(inc. VAT)
units
Per unit
1 +
€14.39
Related Products
The Silicon Labs broad range of Digital Isolation ...
Description:
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These ...
The SUW series of Cosel DC-DC converters provide ...
Description:
The SUW series of Cosel DC-DC converters provide a massive range of power ratings and output voltages making them extremely versatile and suitable for many applications All models have a convection/forced air cooling method.Highly reliable and high quality. Features:SMD mounting ...
Products not recommended for new designs please refer ...
Description:
Products not recommended for new designs please refer to the alternative at the bottom of the page Low profile SMD package15kV input / output isolation Wide 2:1 input Regulated outputs High accuracy of pin co-planarity Under voltage lockout Short circuit ...
The CC-E Series offers a wide choice of ...
Description:
The CC-E Series offers a wide choice of field proven products to suit various applications These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for ...