XP Power ITX Isolated DC-DC Converter, 9V dc/ 666mA Output, 9 → 18 V dc Input, 6W, Through Hole, +90°C Max Temp
- RS Stock No.:
- 122-6108
- Mfr. Part No.:
- ITX1209SA
- Manufacturer:
- XP Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-6108
- Mfr. Part No.:
- ITX1209SA
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 6W |
Input Voltage Nominal | 12 V dc |
Output Current | 666mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP 8 |
Isolation Voltage | 1.5kV dc |
Length | 21.85mm |
Depth | 11.1mm |
Width | 9.2mm |
Series | ITX |
Load Regulation | ±1% |
Maximum Temperature | +90°C |
Minimum Temperature | -40°C |
Efficiency | 84% |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F |