XP Power JCE03 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out 3.3V dc

  • RS Stock No. 122-6175
  • Mfr. Part No. JCE0312S3V3-H
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

XP Power - JCE03 Series of Isolated DC-DC Converters

The JCE03 series from XP Power offers a highly reliable range of fully regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and is available in an industry standard DIP24 package. These compact DC-DC converters feature a 2:1 input range, no minimum load requirements and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

3 W, Isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Regulated single and dual output
Industry standard DIP24 package
No minimum load requirement
Wide -40 °C to +90 °C operating temperature range

XP Power Isolated DC-DC Converters

Specifications
Attribute Value
Output Voltage 3.3V dc
Input Voltage Range 9 → 18 V dc
Input Voltage Nominal 12 V dc
Isolation Voltage 3kV dc
Power Rating 3W
Output Current 900mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 74%
Package DIP 24
Minimum Temperature -40°C
Load Regulation ±1.2%
Maximum Temperature +100°C
Width 20.32mm
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Series JCE03
Length 31.75mm
Depth 10.16mm
Temporarily out of stock - back order for despatch 17-11-2020, delivery within 2 working days
Unit of sale: Each
16.78
(exc. VAT)
20.64
(inc. VAT)
units
Per unit
1 - 4
€16.78
5 - 9
€16.28
10 - 24
€15.78
25 - 49
€15.28
50 +
€14.77
Related Products
The CC-E Series offers a wide choice of ...
Description:
The CC-E Series offers a wide choice of field proven products to suit various applications These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for ...
The JCM15 series from XP Power offers an ...
Description:
The JCM15 series from XP Power offers an excellent range of single and dual output, 15 W, isolated DC-DC converters The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of ...
The IEU series from XP Power offers a ...
Description:
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC ...
TEC 3 is a new series with the ...
Description:
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance The latest technology and components effectuate a high efficiency for a low thermal loss. ...