XP Power IC DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 122-6858
- Mfr. Part No.:
- IC1205DA
- Manufacturer:
- XP Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 122-6858
- Mfr. Part No.:
- IC1205DA
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - IC Series of DC-DC Converters
The IC series from XP Power offers a highly reliable range of single output, 1 W, isolated DC-DC converters. The series features 1500 VDC in isolation and is available in an ultra-slim DIP package. These compact DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature range.
1 W, isolated DC-DC converters
1500 VDC in isolation
Single output
-40 °C to +85 °C Operating temperature
Ultra-slim DIP package
Up to 76% efficiency
1500 VDC in isolation
Single output
-40 °C to +85 °C Operating temperature
Ultra-slim DIP package
Up to 76% efficiency
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Length | 19.5mm |
Width | 6.6mm |
Depth | 4.5mm |
Series | IC |
Load Regulation | 12.8 → 15% |
Efficiency | 73% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |