XP Power JTK 20W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out ±15V dc

  • RS Stock No. 122-7553
  • Mfr. Part No. JTK2024D15
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

XP Power - JTK20 Series of Isolated DC-DC Converters

The JTK20 series from XP Power offers a highly reliable range of single and dual output, 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a wide 4:1 input range, very high power density and an operating temperature of -40 °C to +100 °C.

20 W, isolated DC-DC converters
1600 VDC isolation
Very high power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +100 °C Operating temperature
High efficiency up to 89%
Industry standard package
Board mount

XP Power - DC-DC Converters

Specifications
Attribute Value
Output Voltage ±15V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.6kV dc
Power Rating 20W
Output Current ±667mA
Mounting Type Through Hole
Number of Outputs 2
Package 1 x 1 in
Minimum Temperature -40°C
Load Regulation ±1%
Maximum Temperature +100°C
Series JTK
Depth 9.9mm
Width 25.4mm
Length 25.4mm
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Temporarily out of stock - back order for despatch 14-09-2020, delivery within 2 working days
Unit of sale: Each
Was €47.37
42.73
(exc. VAT)
52.56
(inc. VAT)
units
Per unit
1 - 4
€42.73
5 - 9
€41.44
10 - 24
€40.17
25 - 49
€38.88
50 +
€37.61
Related Products
High power density Ultra-wide 4:1 input voltage range ...
Description:
High power density Ultra-wide 4:1 input voltage range Regulated outputs16kV input / output isolation Pi input filter, meets EN 55022 Class A/B with external filter Remote On/Off Control Over voltage, over load, over temperature and short circuit protection Shielded metal ...
Ultra-wide 4:1 input voltage rangeSIP-9 Package Regulated outputs ...
Description:
Ultra-wide 4:1 input voltage rangeSIP-9 Package Regulated outputs Excellent load and line regulation1kV input / output isolation Built-in filter meets EN 55022, Class A and FCC,Level ARemote On/Off Control Continuous short circuit protection Non de-rating
508x30.5x8.9 mm metal package (2.0x1.2 inch)Ultra-wide 4:1 input ...
Description:
508x30.5x8.9 mm metal package (2.0x1.2 inch)Ultra-wide 4:1 input voltage range (except ±24V)Very high efficiency up to 88%1.5kV input / output isolation Built-in filter meets EN 55022, Class B and FCC Level B without external components Adjustable output voltage via external ...
15W open frame single output regulated isolated high ...
Description:
15W open frame single output regulated isolated high performance DC-DC converters with compact design, wide input voltage range and built-in filters for output and input Typical applications for these high performance DC-DC converters include distributed power systems, instrumentation and industrial ...