XP Power JWK10 10W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 5V dc

  • RS Stock No. 123-1237
  • Mfr. Part No. JWK1024S05
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

XP Power - JWK10 Series of Isolated DC-DC Converters

The JWK10 series from XP Power offers a highly reliable range of regulated single and dual output, 10 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1500 VDC in isolation and meets all ITE safety approvals. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off settings and a wide -40 °C to +100 °C operating temperature range.

10 W, isolated DC-DC converters
Regulated single and dual output
Small 1” x 1” package
Wide 4:1 input range
1500 VDC in isolation
ITE safety approved
Remote on/off settings

XP Power - Isolated DC-DC Converters

Specifications
Attribute Value
Output Voltage 5V dc
Input Voltage Range 9 → 36 V dc
Power Rating 10W
Output Current 2A
Isolation Voltage 1.5kV dc
Input Voltage Nominal 24 V dc
Mounting Type Through Hole
Number of Outputs 1
Package 1 x 1 in
Load Regulation ±0.5%
Minimum Temperature -40°C
Maximum Temperature +100°C
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1
Series JWK10
Width 25.4mm
Length 25.4mm
Depth 10.16mm
3 In stock for delivery within 2 working days
Unit of sale: Each
29.64
(exc. VAT)
36.46
(inc. VAT)
units
Per unit
1 - 4
€29.64
5 - 9
€28.75
10 - 24
€27.86
25 - 49
€26.97
50 +
€26.08
Related Products
Ultra-wide 4:1 input voltage range Regulated outputs16kV input ...
Description:
Ultra-wide 4:1 input voltage range Regulated outputs16kV input / output isolation Pi input filter, requires external filter to meet EN 55022 Class AUnder voltage, over voltage (single), over load and short circuit protection Shielded metal case with insulated baseplate Industry ...
XP Power ITQ series of DC-DC Converters provide ...
Description:
XP Power ITQ series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications The ITQ series is offered with both single or dual output SMD packaged converter. Features ...
The CCG15 Series DC-DC Converters are enclosed in ...
Description:
The CCG15 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications ...
The JTD15 Series from XP Power offers a ...
Description:
The JTD15 Series from XP Power offers a highly reliable range of regulated single and dual output, 15 W, isolated DC-DC converters The series features a wide 4:1 input range, 1.6" x 1" footprint with full load at 65°C Ambient. ...