Cosel DHS DC-DC Converter, 5V dc/ 20A Output, 200 → 400 V dc Input, 100W, PCB Mount, +100°C Max Temp -40°C Min
- RS Stock No.:
- 132-5439
- Mfr. Part No.:
- DHS100B05
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 132-5439
- Mfr. Part No.:
- DHS100B05
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DHS Series
The DHS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra feature includes remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty
5 Year Warranty
Features and Benefits
Standard-size compact DC-DC Converter, ""BRICK SIZE"" for the Telecommunications Market
High efficiency
High density
High reliability: no built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent, overvoltage and thermal protection circuits
Built-in remote ON/OFF
High efficiency
High density
High reliability: no built-in aluminium and tantalum electrolytic capacitor
Built-in overcurrent, overvoltage and thermal protection circuits
Built-in remote ON/OFF
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 200 → 400 V dc |
Power Rating | 100W |
Input Voltage Nominal | 280 V dc |
Output Current | 20A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 4.5 → 6V |
Isolation Voltage | 3 kV ac, 500V dc |
Length | 58.4mm |
Depth | 12.7mm |
Width | 37.3mm |
Series | DHS |
Load Regulation | 10mV |
Minimum Temperature | -40°C |
Maximum Temperature | +100°C |
Efficiency | 82% |
Standards Met | CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1 |