Chinfa DRD40 DC-DC Converter, 5V dc/ 6A Output, 10 → 32 V dc Input, 30W, DIN Rail Mount, +71°C Max Temp -40°C
- RS Stock No.:
- 137-0394
- Mfr. Part No.:
- DRD40-05
- Manufacturer:
- Chinfa
Discontinued product
- RS Stock No.:
- 137-0394
- Mfr. Part No.:
- DRD40-05
- Manufacturer:
- Chinfa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Chinfa (DRD15 Series) Isolated DC-DC Converters
The DRD15 series from Chinfa are DC-DC DIN Rail mountable converters with short circuit protection. They have a 4:1 wide input voltage range and an internal input filter. The DRD series of dc-dc converters have been designed for powering commercial and industrial grade electronic circuits.
(Series) Features and Benefits:
4:1 wide input range
Short circuit protection
Internal input filter
Remote on/off
Low profile
DC on & DC low LED indicators
Short circuit protection
Internal input filter
Remote on/off
Low profile
DC on & DC low LED indicators
(Series) Input specifications:
Input voltage range between a minimum of 9 and a maximum of 36V dc, typically resting at 24.
Start-up voltage of 8.5V dc
Start-up voltage of 8.5V dc
(Series) Output specifications:
Up to 83% efficiency depending on conditions.
50ms start-up time
50ms start-up time
(Series) Conformity & Protections:
Internal surge voltage protection IEC 61000-4-5
Rated IP20
Shock resistance meets IEC 60068-2-27 (15G, 11ms, 3 Axis, 6 Faces, 3 times for each Face)
Vibration resistance meets IEC 60068-2-6 (Mounting on rail : 10-500 Hz, 2G, along X, Y,Z each Axis, 60 min for each Axis)
Rated IP20
Shock resistance meets IEC 60068-2-27 (15G, 11ms, 3 Axis, 6 Faces, 3 times for each Face)
Vibration resistance meets IEC 60068-2-6 (Mounting on rail : 10-500 Hz, 2G, along X, Y,Z each Axis, 60 min for each Axis)
Typical applications:
Building control systems
Factory automation
Industrial controls
Factory automation
Industrial controls
Chinfa - DIN Rail Mounting
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 10 → 32 V dc |
Power Rating | 30W |
Input Voltage Nominal | 24 V dc |
Output Current | 6A |
Mounting Type | DIN Rail Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Depth | 56.5mm |
Width | 53mm |
Length | 91mm |
Series | DRD40 |
Load Regulation | ±1% |
Minimum Temperature | -40°C |
Efficiency | 81% |
Maximum Temperature | +71°C |
Standards Met | EN 55032, EN 62368-1, UL 508, UL 62368-1 |