XP Power IP 3W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out ±12V dc

  • RS Stock No. 167-2620
  • Mfr. Part No. IP2412S
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

XP Power - IP Series of Isolated DC-DC Converters

The IP series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series attributes a wide 4:1 input range, 1600 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also feature a high efficiency of up to 82%, remote on/off settings and continuous short circuit protection.

3 W, isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 82% efficiency
Remote on/off settings
Continuous short circuit protection

XP Power - Isolated DC-DC Converters

Specifications
Attribute Value
Output Voltage ±12V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.6kV dc
Power Rating 3W
Output Current ±125mA
Mounting Type Through Hole
Number of Outputs 2
Efficiency 79%
Package SIP
Load Regulation ±1%
Minimum Temperature -40°C
Maximum Temperature +85°C
Length 21.85mm
Width 9.2mm
Depth 11.1mm
Series IP
Temporarily out of stock - back order for despatch 15-09-2020, delivery within 2 working days
Unit of sale: 1 Tube of 20
341.52
(exc. VAT)
420.07
(inc. VAT)
Tube(s)
Per Tube
Per unit*
1 - 4
€341.52
€17.076
5 - 9
€331.27
€16.564
10 - 24
€321.03
€16.052
25 - 49
€310.78
€15.539
50 +
€300.54
€15.027
*price indicative
Related Products
Ultra-wide 4:1 input voltage range Regulated outputs16kV input ...
Description:
Ultra-wide 4:1 input voltage range Regulated outputs16kV input / output isolation Pi input filter, requires external filter to meet EN 55022 Class AUnder voltage, over voltage (single), over load and short circuit protection Shielded metal case with insulated baseplate Industry ...
508x30.5x8.9 mm metal package (2.0x1.2 inch)Ultra-wide 4:1 input ...
Description:
508x30.5x8.9 mm metal package (2.0x1.2 inch)Ultra-wide 4:1 input voltage range (except ±24V)Very high efficiency up to 88%1.5kV input / output isolation Built-in filter meets EN 55022, Class B and FCC Level B without external components Adjustable output voltage via external ...
Range of high-performance DC-DC converters from Tracopower The ...
Description:
Range of high-performance DC-DC converters from Tracopower The TDN 5 series changes the face of high-power density conversion. Offered in a cubical design with an ultra-compact DIP package to ensure compatibility with more space-restricted applications.Input of the TDN 5 series ...
6W regulated, isolated DC-DC converter with a wide ...
Description:
6W regulated, isolated DC-DC converter with a wide 4:1 input range and a 125in x 0.8in package. This isolated DC-DC converter is available with single or dual outputs. Ultra-wide 4:1 input voltage range Regulated outputs1.5kV input/output isolation Built-in filter meets ...