XP Power JVA40 DC-DC Converter, 24V dc/ 1.67A Output, 200 → 1500 V dc Input, 40W, DIN Rail Mount, +70°C Max Temp
- RS Stock No.:
- 172-3072
- Mfr. Part No.:
- JVA401500S24-DF
- Manufacturer:
- XP Power
1 In stock for delivery within 2 working days
Added
Price Each
€176.93
(exc. VAT)
€217.62
(inc. VAT)
Units | Per unit |
1 - 4 | €176.93 |
5 - 9 | €171.62 |
10 - 24 | €166.32 |
25 - 49 | €161.01 |
50 + | €155.70 |
- RS Stock No.:
- 172-3072
- Mfr. Part No.:
- JVA401500S24-DF
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
Product Details
Renewable Energy and Industrial Applications
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty
Ultrawide Input Range - 200-1500 VDC
Fully Encapsulated PCB Mount & DIN Rail Versions
Optional DIN Rail Versions with Built In EMI Filter 1500 VDC Fuse
-40 °C to +70 °C Operating Temperature
Remote On/Off
3 Year Warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 200 → 1500 V dc |
Power Rating | 40W |
Input Voltage Nominal | 800 V dc |
Output Current | 1.67A |
Mounting Type | DIN Rail Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | Encapsulated |
Isolation Voltage | 4kV dc |
Length | 146mm |
Width | 138mm |
Depth | 55mm |
Series | JVA40 |
Load Regulation | 0.03 |
Minimum Temperature | -40°C |
Standards Met | EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 |
Efficiency | 80% |
Maximum Temperature | +70°C |