Recom RP40Q 40W Isolated DC-DC Converter Through Hole, Voltage in 16 → 160 V dc, Voltage out 24V dc

  • RS Stock No. 183-3789
  • Mfr. Part No. RP40Q-11024SRUW/P
  • Manufacturer Recom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

The quarter-brick RP40Q series DC/DC converter is designed for railway rolling stock and high voltage battery applications. It has a 12:1 input voltage range to cover all input voltages from nominal 24VDC up to 110VDC in a single product and offers isolated and regulated 5V, 12V, 15V, 24V or 48VDC outputs with sense and trim pins. The converter has a consistently high efficiency over the entire input voltage range and has an operating temperature range from -40°C to +85°C without forced air cooling or derating. The case is fitted with threaded inserts for secure mounting in high shock and vibration environments. The converter comes with a three year warranty.

12:1 ultra wide input voltage range
3kVDC/1 minute reinforced insulation
High efficiency over entire input voltage range
-40°C to +85°C temperature range without cooling or derating
Output voltage sense and trim

Specifications
Attribute Value
Output Voltage 24V dc
Output Voltage Adjustment Range ±10%
Input Voltage Range 16 → 160 V dc
Input Voltage Nominal 110 V dc
Isolation Voltage 3kV dc
Power Rating 40W
Output Current 1.67A
Mounting Type Through Hole
Number of Outputs 1
Efficiency 90%
Package SMD
Load Regulation 0.1%
Minimum Temperature -40°C
Maximum Temperature +105°C
Series RP40Q
Width 36.8mm
Length 57.9mm
Depth 12.7mm
2 In stock for delivery within 2 working days
Unit of sale: Each
169.84
(exc. VAT)
205.51
(inc. VAT)
units
Per unit
1 +
€169.84
Related Products
High power density Ultra-wide 4:1 input voltage range ...
Description:
High power density Ultra-wide 4:1 input voltage range Regulated outputs16kV input / output isolation Pi input filter, meets EN 55022 Class A/B with external filter Remote On/Off Control Over voltage, over load, over temperature and short circuit protection Shielded metal ...
Ultra Compact SIP-8 Package Smallest Footprint 9 W ...
Description:
Ultra Compact SIP-8 Package Smallest Footprint 9 W Converter Single & Dual Outputs2:1 Input Range Operating Temperature -40 °C to +85 °C1600 VDC Input to Output Isolation Fully Regulated Output No Minimum Load Required Remote On/Off3 Year Warranty
The RxxP22005D Series are designed especially for SiC-MOSFET ...
Description:
The RxxP22005D Series are designed especially for SiC-MOSFET drivers in efficiency focused applications such as electrical vehicles, renewable-energy conversion and high powered industrial drives These converters enable the gate driver to apply optimal turn-on and turn-off voltages (VGS) by providing ...
Short circuit protected Regulated outputDIP24 packageUL94V-0 package material ...
Description:
Short circuit protected Regulated outputDIP24 packageUL94V-0 package material High efficiency (81% typ)2% voltage setting accuracy1k Vdc (H1 suffix) or 2k Vdc (H2 suffix) Isolation Pi-network input filter4:1 wide input range Single and dual output options