Murata Power Solutions NPH10S 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 5V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Murata 10W Single Output Regulated Isolated DC-DC Converter - NPH10S Series

Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Non latching current limit
Internal over temperature protection
Fully operational down to zero load

Note

Manufacturer part numbers ending with EiC have Trim and Remote On/Off Control pins fitted.

Approvals

UL 1950

Murata Power Solutions - 0.75W to 15W

Specifications
Attribute Value
Output Voltage 5V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5kV dc
Power Rating 10W
Output Current 1.96A
Mounting Type Through Hole
Number of Outputs 1
Minimum Temperature -40°C
Maximum Temperature +110°C
Depth 10mm
Series NPH10S
Length 25mm
Temporarily out of stock - back order for despatch 13-07-2020, delivery within 2 working days
Unit of sale: Each
30.40
(exc. VAT)
37.39
(inc. VAT)
units
Per unit
1 - 4
€30.40
5 - 9
€28.88
10 - 24
€27.36
25 - 49
€25.84
50 +
€24.32
Packaging Options:
Related Products
Wide 2:1 input voltage range Regulated output1kV input/output ...
Description:
Wide 2:1 input voltage range Regulated output1kV input/output isolation Low profile No heatsink required Internal SMD construction Continuous short circuit protectionDIP24 plastic packageUL 94V-0 package material
The IEU series from XP Power offers a ...
Description:
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC ...
Murata CRV series of industrial temperature range DC-DC ...
Description:
Murata CRV series of industrial temperature range DC-DC converters are the industry standard for integrated power systems The CRV series are primarily designed for use withhin local supplies on control systam boards, with the added benefit of 3kV dc galvanic ...
Description:
The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to ...