XP Power FS DC to High Voltage DC Converter, 6kV/ 1.67mA Output, 0 → 12 V dc Input, Through Hole, +75°C Max Temp
- RS Stock No.:
- 123-8407
- Mfr. Part No.:
- FS60P-12
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 123-8407
- Mfr. Part No.:
- FS60P-12
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
XP Power Isolated DC to High Voltage DC Converters FS Series
FS Series converters provide a rigid design with enhanced features for long term reliability.
Features and Benefits
Output proportional and linear to output <0.7V turn on voltage
Smart features for enhanced reliability
Over temperature protection with automatic shutdown and error code
Over voltage protection with automatic shutdown error code output
Disable pin
No minimum load current needed
Quasi-Sinewave Oscillator
Low conducted emissions
Low input ripple current
Operating range with stable operating frequency
High input to output galvanic isolation
Leakage current and coupling capacitance low input/output
Reversible output polarity
High efficiency
Robust
Arc protection
Short circuit protection
Internal thermal management
Anodized aluminium heatsink surface
Two threaded blind inserts allowing easy heatsinking and/ or chassis mounting options
Smart features for enhanced reliability
Over temperature protection with automatic shutdown and error code
Over voltage protection with automatic shutdown error code output
Disable pin
No minimum load current needed
Quasi-Sinewave Oscillator
Low conducted emissions
Low input ripple current
Operating range with stable operating frequency
High input to output galvanic isolation
Leakage current and coupling capacitance low input/output
Reversible output polarity
High efficiency
Robust
Arc protection
Short circuit protection
Internal thermal management
Anodized aluminium heatsink surface
Two threaded blind inserts allowing easy heatsinking and/ or chassis mounting options
Applications
Electrophoresis
Piezo devices
Capacitor charging
Mass spectrometry
Electrostatic chucks
Piezo devices
Capacitor charging
Mass spectrometry
Electrostatic chucks
Standards
UL, 94-0 Flammability, RoHS
Isolated DC to High Voltage DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 6kV |
Input Voltage Range | 0 → 12 V dc |
Output Current | 1.67mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±3% |
Series | FS |
Standards Met | 94V-0, IPC, UL |
Maximum Temperature | +75°C |
Efficiency | 85% |
Minimum Temperature | -25°C |