- RS Stock No.:
- 167-667
- Mfr. Part No.:
- NP3RX
- Manufacturer:
- Neutrik
103 In stock for delivery within 2 working days
Added
Price Each
€7.24
(exc. VAT)
€8.91
(inc. VAT)
Units | Per unit |
1 - 4 | €7.24 |
5 - 9 | €6.87 |
10 - 24 | €6.50 |
25 - 49 | €6.13 |
50 + | €5.79 |
- RS Stock No.:
- 167-667
- Mfr. Part No.:
- NP3RX
- Manufacturer:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
X-Series 1/4 in. Professional Right Angle Jack Plugs
The heavy-duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug. With a unique Neutrik chuck type strain relief. The slimline shell with a width of 14.5 mm meets the most recent requirements for highest density jack fields (15.88 mm jack pitch). All models are highly reliable and excellent quality.
Features & Benefits
Extra slim 1/4 in. plug with a diecast shell
Improved chuck type strain relief for reliable cable retention
Precision machined one-piece contacts - avoid hook up of tip contact
Improved chuck type strain relief for reliable cable retention
Precision machined one-piece contacts - avoid hook up of tip contact
6.35mm Neutrik
0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 6.35 mm |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Nickel |
Housing Material | Zinc |
Voltage Rating | 50 V |
Contact Material | Brass |
No of Poles/ Way | 3 |