- RS Stock No.:
- 449-332
- Manufacturer:
- RS PRO
61 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€9.64
(exc. VAT)
€11.86
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 14 | €9.64 | €0.964 |
15 - 49 | €8.94 | €0.894 |
50 - 99 | €8.64 | €0.864 |
100 + | €8.18 | €0.818 |
*price indicative |
- RS Stock No.:
- 449-332
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Mono THrough Hole Jack Socket, with Switched Contacts
Brought to you under the trusted RS Pro brand, this PCB mounting 6.35mm jack socket has a robust nylon body. Designed for durability and a quality contact performance, this connector combines reliability with a competitive price. This heavy-duty nylon bodied socket features a plastic threaded nose, with a screw-on nut to securely affix the connector to a panel.
This mono socket has a 3 A current rating, and has solid nickel silver switched contact
Features & Benefits
Mono jack socket
Robust nylon body
Switched contacts
Silver plated contacts
Applications
1/4in Jack Connectors are often used in musical instruments, found on amplifiers and electric guitars, keyboards and drum kits. Whether in a professional studio or stage environment, or for home use, jack connectors are a staple connector for musicians and engineers. They also have applications in commercial public address systems and industrial systems.
This through hole jack socket is designed for connection to a printed circuit board while being screwed securely in the casing or chassis of a device.
Dimensions
Recommended nose mounting hole diameter 11.2 mm
Maximum panel thickness 3.1 mm
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs.
This mono socket has a 3 A current rating, and has solid nickel silver switched contact
Features & Benefits
Mono jack socket
Robust nylon body
Switched contacts
Silver plated contacts
Applications
1/4in Jack Connectors are often used in musical instruments, found on amplifiers and electric guitars, keyboards and drum kits. Whether in a professional studio or stage environment, or for home use, jack connectors are a staple connector for musicians and engineers. They also have applications in commercial public address systems and industrial systems.
This through hole jack socket is designed for connection to a printed circuit board while being screwed securely in the casing or chassis of a device.
Dimensions
Recommended nose mounting hole diameter 11.2 mm
Maximum panel thickness 3.1 mm
Why RS PRO?
RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.
Whether you're in the studio, recording on location or simply relaxing at home, RS Pro has a connection solution to suit your needs.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | PCB Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Through Hole |
Contact Plating | Silver |
Current Rating | 3A |
Housing Material | PA |
Voltage Rating | 50 V |
Colour | Black |
Contact Material | Nickel, Silver |
No of Poles/ Way | 2 |