- RS Stock No.:
- 175-0158
- Manufacturer:
- RS PRO
- RS Stock No.:
- 175-0158
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The range of S2 jack sockets incorporates Ni-Ag® alloy, self-cleaning contacts for superior performance and reliability. All models have a durable, premium-quality, nylon body. Mounting hardware is normally supplied unassembled. The S2 jack socket is available with optional chassis-grounding in mono and stereo, with unswitched, switched or make contacts.
Ni-Ag alloy self-cleaning contacts for superior performance and reliability.
Optional kinked legs for snap-in PCB mounting on PC-A and PC-C styles to facilitate pre-assembly and wave soldering.
Tough, moulded Nylon body in black as standard.
Withstand voltage: 2000V DC minimum.
Maximum current: 5 amps.
Temperature rating: -10°C to +70°C.
Life: Minimum 10,000+ operations.
Nominal contact resistance: <50mW.
Optional kinked legs for snap-in PCB mounting on PC-A and PC-C styles to facilitate pre-assembly and wave soldering.
Tough, moulded Nylon body in black as standard.
Withstand voltage: 2000V DC minimum.
Maximum current: 5 amps.
Temperature rating: -10°C to +70°C.
Life: Minimum 10,000+ operations.
Nominal contact resistance: <50mW.
CL12207 S2/BBB stereo switched jack socket. Panel mounting with solder tags (gold).
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Gold |
Current Rating | 5A |
Housing Material | Nylon |
Voltage Rating | 2 kV dc |
Colour | Black |
Contact Material | Nickel Silver Alloy |
No of Poles/ Way | 3 |