- RS Stock No.:
- 179-2859
- Manufacturer:
- RS PRO
75 In stock for delivery within 2 working days
Added
Price Each
€3.74
(exc. VAT)
€4.60
(inc. VAT)
Units | Per unit |
1 - 4 | €3.74 |
5 - 9 | €3.48 |
10 - 24 | €3.26 |
25 - 49 | €3.06 |
50 + | €2.88 |
- RS Stock No.:
- 179-2859
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO terminal Adapter has voltage rating of 12 VDC and current rating of 5 A and it comes with cable mounted type female socket.
Operating temperature: -40°C to 105°C
No of Poles/ Way: 2
No of Poles/ Way: 2
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 12 V dc |
Mounting Type | Cable Mount |
Series | CLB-JL |