- RS Stock No.:
- 190-2360
- Mfr. Part No.:
- ACJS-NV35-5
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 2 working days
Added
Price Each (In a Bag of 100)
€0.813
(exc. VAT)
€1.00
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | €0.813 | €81.30 |
*price indicative |
- RS Stock No.:
- 190-2360
- Mfr. Part No.:
- ACJS-NV35-5
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3.5mm Musician/OEM Range Jack Sockets
Brought to you by Amphenol, 3.5 mm PCB mount jack sockets offered in stereo format, in horizontal or vertical versions as specified with metal entry bore and plastic housings. Suitable for many audio applications that call for a high quality 3.5 mm jack socket. All models are highly reliable and excellent quality.
Features & Benefits
Amphenol Jack Connectors
A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Straight |
Contact Plating | Tin over Copper |
Current Rating | 10A |
Housing Material | Thermoplastic |
Colour | Black |
Contact Material | Brass |
No of Poles/ Way | 5 |
- RS Stock No.:
- 190-2360
- Mfr. Part No.:
- ACJS-NV35-5
- Manufacturer:
- Amphenol Industrial
RoHS Status: Not Applicable