- RS Stock No.:
- 190-2973
- Mfr. Part No.:
- 4832.3300
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 500)
€1.614
(exc. VAT)
€1.985
(inc. VAT)
Units | Per unit | Per Pack* |
500 + | €1.614 | €807.00 |
*price indicative |
- RS Stock No.:
- 190-2973
- Mfr. Part No.:
- 4832.3300
- Manufacturer:
- Schurter
Legislation and Compliance
Product Details
Schurter Plug & Socket
Professional range of Schurter plug and inline sockets from the 4832 series. The sockets are available in 2 or 3 pole versions. All models are highly reliable and excellent quality.
Features & Benefits
Black or Silver
Insulated housing
Straight or Right Angle options
Solder nickel plated terminals
2 or 3 pole options
Insulated housing
Straight or Right Angle options
Solder nickel plated terminals
2 or 3 pole options
3.5mm Schurter
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 500mA |
Voltage Rating | 30 V ac/dc |
Colour | Black |
No of Poles/ Way | 3 |