Lumberg 6.35 mm Cable Mount Stereo Jack Plug, 3 Pole, 2A

  • RS Stock No. 505-1340
  • Mfr. Part No. KLS 3
  • Manufacturer Lumberg
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

6.35 mm male jack plugs

6.35 mm male jack connector, JISC 6560 compliant, available in three-pole version (stereo).
Solder connection.

Specifications
Attribute Value
Gender Male
Size 6.35 mm
Mounting Type Cable Mount
Type Stereo
Body Orientation Straight
Termination Method Solder
Contact Plating Nickel
Current Rating 2A
Housing Material ABS
Voltage Rating 34 V ac/dc
Contact Material Brass, Bronze Powder, Steel
No of Poles/ Way 3
21 Within 1 working day(s) (IE stock)
778 Within 2 working day(s) (EU stock)
Unit of sale: Each
2.46
(exc. VAT)
3.03
(inc. VAT)
units
Per unit
1 - 24
€2.46
25 - 99
€2.23
100 +
€2.00
Related Products
From RS PRO, this 2 pole mono jack ...
Description:
From RS PRO, this 2 pole mono jack socket offers an economic and reliable solution for audio applications The connector is easy to terminate and has a plastic cap for insulation. It also features a moulded cable sleeve to protect ...
A series of Neutrik 3-pole 635 mm jack ...
Description:
A series of Neutrik 3-pole 635 mm jack plugs. Each jack has a BPO type ’B’ gauge tip and also incorporates a sturdy brass housing material, making them perfect for your application. All models are highly reliable and excellent quality. ...
High-quality mono and stereo plugs from Switchcraft that ...
Description:
High-quality mono and stereo plugs from Switchcraft that offer fast termination and assembly with large terminals and 3 piece construction Accepts cable up to 6.35 mm diameter. All metal exterior body guarantees high performance in demanding conditions and the slimline ...
Brought to you under the trusted RS Pro ...
Description:
Brought to you under the trusted RS Pro brand, this PCB mounting 635mm jack socket has a robust nylon body. Designed for durability and a quality contact performance, this connector combines reliability with a competitive price. This heavy-duty nylon bodied ...