- RS Stock No.:
- 548-9177
- Manufacturer:
- RS PRO
342 In stock for delivery within 2 working days
Added
Price Each
€5.71
(exc. VAT)
€7.02
(inc. VAT)
Units | Per unit |
1 - 24 | €5.71 |
25 - 99 | €5.26 |
100 - 249 | €5.15 |
250 - 499 | €4.85 |
500 + | €4.66 |
- RS Stock No.:
- 548-9177
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro 2-Pole Mono Jack Plugs
From RS Pro, this 2 pole mono jack plug has a cable clamp and solder connection. Built with a robust and durable metal housing, it ensures a perfect operation within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Right angle orientation
Solder termination
Cable mounted
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 6.35 mm |
Mounting Type | Cable Mount |
Type | Mono |
Body Orientation | Right Angle |
Termination Method | Solder |
No of Poles/ Way | 2 |