- RS Stock No.:
- 741-8515
- Mfr. Part No.:
- SS-82100-001
- Manufacturer:
- Bel-Stewart
9 In stock for delivery within 2 working days
Added
Price Each
€11.33
(exc. VAT)
€13.94
(inc. VAT)
Units | Per unit |
1 - 14 | €11.33 |
15 - 49 | €11.01 |
50 + | €10.71 |
- RS Stock No.:
- 741-8515
- Mfr. Part No.:
- SS-82100-001
- Manufacturer:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stewart Shielded & Unshielded Data Sockets
Brought to you by Bel-Stewart, these sockets are treated with an environmental coating. This enables the sockets to be used in harsh environments while still protecting the contacts. It also acts as a lubricant and increases the product mating cycles to over 10000 cycles. All models are highly reliable and excellent quality.
Features & Benefits
Minimum of 750 insertion cycles
UL 94-V0 plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
90°, 180°, multi-port, and cable-ready versions available
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Type | RJ45 Jack |
Body Orientation | Straight |
Termination Method | Crimp |
Contact Plating | Gold |
Current Rating | 1.5A |
Housing Material | Thermoplastic |
Voltage Rating | 150 V ac |
Contact Material | Copper Alloy |
- RS Stock No.:
- 741-8515
- Mfr. Part No.:
- SS-82100-001
- Manufacturer:
- Bel-Stewart