- RS Stock No.:
- 810-4579
- Mfr. Part No.:
- RASM10
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 810-4579
- Mfr. Part No.:
- RASM10
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Switchcraft High Amperage Power Jacks and Plugs
A comprehensive offering of hard wearing high amperage electric plugs and jacks in locking, non-locking, sealed and non-sealed formats, PCB and cable mounting connectors. Adhering to various MIL-STD 202G method standards, 24 V ac/dc maximum voltage rating and over 5000 mating cycles. Applications for these jack and socket connectors include: Instrumentation, marine applications, medical equipment, transportation, military or industrial GPS devices and power supplies. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Surface Mount |
Type | Power |
Body Orientation | Straight |
Termination Method | Spring |
Contact Plating | Silver |
Current Rating | 11A |
Housing Material | Thermoplastic |
Voltage Rating | 24 V ac/dc |
Colour | Black |
Contact Material | Copper Alloy |
- RS Stock No.:
- 810-4579
- Mfr. Part No.:
- RASM10
- Manufacturer:
- Switchcraft