- RS Stock No.:
- 810-4598
- Mfr. Part No.:
- S10KS12
- Manufacturer:
- Switchcraft
26 In stock for delivery within 2 working days
Added
Price Each
€12.51
(exc. VAT)
€15.39
(inc. VAT)
Units | Per unit |
1 - 4 | €12.51 |
5 - 9 | €12.17 |
10 - 24 | €11.84 |
25 - 49 | €11.52 |
50 + | €11.22 |
- RS Stock No.:
- 810-4598
- Mfr. Part No.:
- S10KS12
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Switchcraft High Amperage Power Jacks and Plugs
A comprehensive offering of hard wearing high amperage electric plugs and jacks in locking, non-locking, sealed and non-sealed formats, PCB and cable mounting connectors. Adhering to various MIL-STD 202G method standards, 24 V ac/dc maximum voltage rating and over 5000 mating cycles. Applications for these jack and socket connectors include: Instrumentation, marine applications, medical equipment, transportation, military or industrial GPS devices and power supplies. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Current Rating | 11A |
Body Orientation | Straight |
Voltage Rating | 24 V ac/dc |
Mounting Type | Cable Mount |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Series | S10 |
- RS Stock No.:
- 810-4598
- Mfr. Part No.:
- S10KS12
- Manufacturer:
- Switchcraft