Amphenol Socapex ACP Series, 6.35 mm Cable Mount Stereo Jack Plug, 3 Pole, 10A

  • RS Stock No. 813-8850
  • Mfr. Part No. ACPS-RN
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

1/4 Inch Jack Plugs M Series

A comprehensive offering of inch jack plugs from Amphenol M series (Musician Range) of high-quality connectors in mono or stereo versions. Right angle or straight in satin nickel, or black finish ideal for all applications that call for a inch phono plug, including microphones, musical instruments and many others. All models are highly reliable and excellent quality.

Features & Benefits

Standard or gold plated finish
90 degrees or straight versions

Amphenol Jack Connectors

A concise range of jack connectors from Amphenol, featuring 1/4inch M Series, 3.5mm K series and others, in stereo and mono versions, ideal for many audio applications.

Specifications
Attribute Value
Gender Male
Size 6.35 mm
Mounting Type Cable Mount
Type Stereo
Body Orientation Right Angle
Termination Method Solder
Contact Plating Nickel
Current Rating 10A
Housing Material Zinc Alloy
Colour Natural
Contact Material Brass
No of Poles/ Way 3
96 In stock for delivery within 2 working days
Unit of sale: Each
5.94
(exc. VAT)
7.31
(inc. VAT)
units
Per unit
1 - 4
€5.94
5 - 9
€5.16
10 - 24
€4.64
25 +
€4.21
Related Products
Featuring a push release mechanism, both the line ...
Description:
Featuring a push release mechanism, both the line socket and the chassis socket will lock with any 2 or 3-pole gauge ’A’ 0.25 inch jack plugs.
High-quality mono and stereo plugs from Switchcraft that ...
Description:
High-quality mono and stereo plugs from Switchcraft that offer fast termination and assembly with large terminals and 3 piece construction Accepts cable up to 6.35 mm diameter. All metal exterior body guarantees high performance in demanding conditions and the slimline ...
From Lumberg, this phone audio jack connector is ...
Description:
From Lumberg, this phone audio jack connector is suitable for high quality applications With an ergonomic hexagonal housing, this cable mounted connector also has an integrated strain relief for bend protection, reducing damage to the connector caused by every day ...
35mm stereo plug with one piece tip rod ...
Description:
35mm stereo plug with one piece tip rod for reliability Locking collar secures plug to threaded bushing with M6 x 0.5 in. thread Nickel handle, tin plug, 0.250 in. cable opening.