- RS Stock No.:
- 878-6796
- Mfr. Part No.:
- TT253
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-6796
- Mfr. Part No.:
- TT253
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bantam Patch Plugs
Three-pole miniature plugs available as single with crimp terminals or single with solder terminals. Solder terminals allow for easier termination. For use only with low power audio and telecommunication circuits. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Screw |
Contact Plating | Nickel |
Housing Material | Thermoplastic |
Colour | Black |
Contact Material | Copper Alloy |
No of Poles/ Way | 3 |