- RS Stock No.:
- 878-6923
- Mfr. Part No.:
- C12AX
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-6923
- Mfr. Part No.:
- C12AX
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
1/4 in. Enclosed Jack Sockets
A series of Switchcraft Enclosed PCB/Chassis mounting jack sockets. These jacks incorporate nickel plated brass mounting bushes for optimum durability. Each model is suitable for mixing desks, telecoms, medical and general industrial processes, ensuring they are perfect for your application. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | Chassis Mount, Panel Mount |
Type | Mono |
Body Orientation | Straight |
Contact Plating | Nickel |
Current Rating | 1A |
Housing Material | Plastic |
Voltage Rating | 25 V dc |
Contact Material | Copper Alloy |
No of Poles/ Way | 3 |