- RS Stock No.:
- 878-7238
- Mfr. Part No.:
- 35RAPC4BV4
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-7238
- Mfr. Part No.:
- 35RAPC4BV4
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RS PRO 3.5mm Jack Socket
A 3.5mm jack socket for a reliable and high-quality audio connection with Nickel plated contacts for excellent wear resistance. Ideal for the connection of auxiliary devices to equipment, PCs and sound systems.
Designed for PCB mounting with a plate mounting bush with earth contact for a reliable connection, the auxiliary socket is compact and easy to install with a simple solder termination.
The jack socket is a standard 3.5mm female connection and is perfect for the connection of devices including headphones, instruments and amplifiers.
Designed for PCB mounting with a plate mounting bush with earth contact for a reliable connection, the auxiliary socket is compact and easy to install with a simple solder termination.
The jack socket is a standard 3.5mm female connection and is perfect for the connection of devices including headphones, instruments and amplifiers.
Features and Benefits
- Jack socket
- 3.5mm connection
- Female
- Nickel plated contacts
- PCB Mount
- Enclosed in a protective plastic casing
Why RS PRO?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | PCB Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Silver |
Housing Material | Thermoplastic |
Voltage Rating | 250 V ac |
Colour | Black |
Contact Material | Copper Alloy |
No of Poles/ Way | 5 |