Cinch Connectors SMA Series, Flange Mount SMA Jack Socket

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SMA Bulkhead Connectors

Cinch Connectivity range of professional grade bulkhead SMA connectors have a stainless steel body and gold plated contact pin. The SMA bulkhead connectors are available in a variety of configurations to suit any application. All models are highly reliable and excellent quality.

Features & Benefits

Max Frequency – 12 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C

Cinch Connectivity SMA Coaxial Connectors

Specifications
Attribute Value
Gender Female
Mounting Type Flange Mount
Type SMA
Body Orientation Straight
Termination Method Screw
Contact Plating Gold
Housing Material Stainless Steel
Voltage Rating 335 V ac
Contact Material Beryllium Copper
Temporarily out of stock - back order for despatch 26-03-2020, delivery within 2 working days
Unit of sale: Each (In a Pack of 250)
34.391
(exc. VAT)
42.301
(inc. VAT)
units
Per unit
Per Pack*
250 +
€34.391
€8,597.75
*price indicative
Related Products
Brought to you under the trusted RS Pro ...
Description:
Brought to you under the trusted RS Pro brand, this PCB mounting 635mm jack socket has a robust nylon body. Designed for durability and a quality contact performance, this connector combines reliability with a competitive price. This heavy-duty nylon bodied ...
A series of RS Pro gold jack sockets, ...
Description:
A series of RS Pro gold jack sockets, each model is superbly designed for optimum quality in both mono and stereo audio With a minimum life capacity of 10000 operations and a withstand voltage of 2000 V dc, these sockets ...
Brought to you by Switchcraft, Right-angle professional jack ...
Description:
Brought to you by Switchcraft, Right-angle professional jack sockets incorporating split terminals designed to save space on PCBs Supplied with metal thread bushings 0.492 in above PCB. Minimum mounting centres 0.625 in. All models are highly reliable and excellent quality. ...
From RS PRO, this 3 pole stereo jack ...
Description:
From RS PRO, this 3 pole stereo jack plug offers an economic and reliable solution to various audio applications The phono connector is easy to terminate, with the plug element screwing into a black adonized sleeve for a connection that ...