- RS Stock No.:
- 886-1238
- Mfr. Part No.:
- 105-1101-001
- Manufacturer:
- Cinch Connectors
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 50)
€0.914
(exc. VAT)
€1.124
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | €0.914 | €45.70 |
*price indicative |
- RS Stock No.:
- 886-1238
- Mfr. Part No.:
- 105-1101-001
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insulated Miniature Horizontal Test Jacks
Cinch Connectivity insulated miniature horizontal Tip Jack Series test jacks have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.
Features & Benefits
Breakdown Voltage: 3500 VRMS
Current: 5 A
Nylon UL approved for self-extinguishing
Current: 5 A
Nylon UL approved for self-extinguishing
2mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Colour | White |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1.5kV |
Current Rating | 5A |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Insulation Material | Nylon |