- RS Stock No.:
- 909-2225
- Mfr. Part No.:
- 1501 09
- Manufacturer:
- Lumberg
105 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.44
(exc. VAT)
€1.77
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €1.44 | €7.20 |
10 - 45 | €1.292 | €6.46 |
50 - 95 | €1.146 | €5.73 |
100 + | €1.006 | €5.03 |
*price indicative |
- RS Stock No.:
- 909-2225
- Mfr. Part No.:
- 1501 09
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
Product Details
Jack Chassis Socket, 2.5mm
From Lumberg, this 2 Pole Jack chassis socket is designed for back side mounting to printed circuit boards.
Lumberg Jack Plug
The Lumberg female jack connector of size 2.5mm and it has 2-pole monotype plug which is designed for backside mounting to printed circuit boards. This jack housing is made of PBT material with CuZn silver-plated contact. It has an electrical rating of 16VDC and 300mA.
Features and Benefits
Contact Resistance is ≤ 30mΩ
Good solder connection
Insulation resistance ≥ 100 MΩ
Operating temperature ranges between -25°C and 60°C
Provides bend protection and solder terminals
Good solder connection
Insulation resistance ≥ 100 MΩ
Operating temperature ranges between -25°C and 60°C
Provides bend protection and solder terminals
Certifications
UL 94 approved
Lumberg Jack Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 2.5 mm |
Mounting Type | PCB Mount |
Type | Mono |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Silver |
Current Rating | 300mA |
Housing Material | PBT |
Voltage Rating | 16 V dc |
Colour | Black |
Contact Material | CuZn |
No of Poles/ Way | 2 |