- RS Stock No.:
- 138-0767
- Mfr. Part No.:
- RANDENO3X
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 138-0767
- Mfr. Part No.:
- RANDENO3X
- Manufacturer:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Quilted bomber jacket with removable sleeves (To match the D-MACH range). Fastened with a zip under the storm flap with press studs. Knitted cuffs and bottom of garment. 5 pockets. Quilted polyurethane-coated polyamide fabric. Lining: Quilted in polyester Taffeta.
Specifications
Attribute | Value |
---|---|
Size | XXXL |
Clothing Type | Bomber Jacket |
Colour | Black |
Outer Material | PUR Coated PA |
Lining Material | PET |
Hooded | Yes |
- RS Stock No.:
- 138-0767
- Mfr. Part No.:
- RANDENO3X
- Manufacturer:
- Delta Plus